
High-speed, unidirectional logic gate optocoupler featuring a 10Mbps data rate and 3.75kV isolation voltage. This surface-mount SOIC package component offers a 75ns propagation delay and 12ns fall time. Designed for general optoelectronic applications, it operates within a -40°C to 85°C temperature range and supports a 50mA forward and output current. The device is RoHS compliant and lead-free, supplied in a 3000-piece rail/tube.
Onsemi HCPL0601V technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0601 |
| Turn-On Delay Time | 75ns |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0601V to view detailed technical specifications.
No datasheet is available for this part.
