Amphenol HBHAACBYBYAA technical specifications.
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HBHAACBYBYAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
