18 Cir 2-Row RT Ang Header, 6A, 600V, Tin Plated
Resistive Rotary Pos Sensor, 10kR, 16V, Analog, SMD
Potentiometer, Cermet, 50kR, 10%, Linear, Panel Mount
10kR Cermet Rotary Potentiometer, 1W, 10% Tol, Linear
62 Pos 2.54mm RA Socket Strip, Solder, Thru-Hole, 2A
68 Pos 2.54mm RA Socket Strip, Solder, Thru-Hole, 2A
100kR Cermet Potentiometer, 10% Tol, 316VDC, Panel Mount
PTH90 Rotary Switch 2-Gang 1-Turn Linear 30% 10V 50V IP40
PTH90 2-Gang Rotary Switch, 10V DC, 50V AC, 30% Tolerance, IP40
PTH90 Rotary Switch, 2-Gang, 10V DC, 50V AC, 30% Tolerance, IP40
PTH90 Series Rotary Switch, 2-Gang, Linear Taper, 10V DC, 50V AC, IP40
CONN FFC 30POS 1MM RT ANG SMD
Logarithmic 500kR 30% Tolerance Panel-Mount Variable Resistor
LHK15-30-S Potentiometer 5V 10kR 1-Turn
30 Pos 2.54mm Socket Strip, Vertical, Thru-Hole, Gold/Tin
66 Pos 2.54mm RA Socket Strip, Solder, Thru-Hole, 2A
CONN FFC 30POS .5MM RT ANG SMD
1MR Linear Variable Resistor, Through Hole, -25°C to 70°C
PTH90 Rotary Switch, 2-Gang, 1-Turn, Linear Taper, Pin Termination, 10V DC Rated
PTH90 Series Rotary Switch, 2-Gang, 10V DC, 50V AC, 30% Tolerance