Bourns H-550-6A-1 technical specifications.
| Color | Clear |
| Diameter | 46mm |
| Lead Free | Lead Free |
| Number of Turns | 10 |
| Series | H-550 |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns H-550-6A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.