DOOR ASSEMBLY
LG Electronics 3581ER1008X technical specifications.
| Height | 8.5inch |
| Length | 23.75inch |
| Weight | 14.8lb |
| Width | 23.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 3581ER1008X to view detailed technical specifications.
No datasheet is available for this part.