AMPHENOL ICC - GSB411B34HR - USB Connector, USB Type A, USB 3.1, Receptacle, 9 Positions, Through Hole Mount, Right Angle
Amphenol GSB411B34HR technical specifications.
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB411B34HR to view detailed technical specifications.
No datasheet is available for this part.