Sharp GP2W0150YP0F technical specifications.
| Data Rate | 0.1152Mbps |
| Operating Supply Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2W0150YP0F to view detailed technical specifications.
No datasheet is available for this part.