The GMC21X7R102K50NTD is a ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 50V. It has a package type of 0805 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.25mm in width, 2mm in length, and 1.5mm in height.
Cal-Chip Electronics GMC21X7R102K50NTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cal-Chip Electronics GMC21X7R102K50NTD to view detailed technical specifications.
No datasheet is available for this part.