Search Results for "gmc02x5r475m6r3nt Cal Chip Electronics"
Filters
GMC04X5R475M6R3NT
Cal-Chip Electronics
Ceramic Capacitor 4.7uF 6.3V 0402
Datasheet
0402
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.5