Search Results for "ge 100bc ul Nitto Denko"
Filters
11206AC-R600-B050-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R600-B050-T004C-L001
TE Connectivity
Accelerometer Single 15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R300-B100-T004C-L001
TE Connectivity
Accelerometer Single 15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R300-B050-T004C-L001
TE Connectivity
Accelerometer Single 15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R600-B100-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R300-B100-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R050-B100-T004C-L001
TE Connectivity
Accelerometer Single 15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R050-B100-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R300-B050-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R600-B100-T004C-L001
TE Connectivity
Accelerometer Single 15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R180-B050-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R050-B050-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11206AC-R180-B100-T004C-L000
TE Connectivity
Accelerometer Single 9V/12V/15V/18V/24V
Datasheet
Unconfirmed
Axis Type:
Single
Max Operating Supply Voltage:
36
V
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C
11207AC-R450-B1K0-T004C
TE Connectivity
Angular Rate Gyro Sensor
Datasheet
Unconfirmed
11207AC-R450-B100-T004C
TE Connectivity
Angular Rate Gyro Sensor
Datasheet
Unconfirmed
11207AC-R300-B100-T004C
TE Connectivity
Angular Rate Gyro Sensor
Datasheet
Unconfirmed
11207AC-R300-B1K0-T004C
TE Connectivity
Angular Rate Gyro Sensor
Datasheet
Unconfirmed
11207AC-R250-B100-T004C
TE Connectivity
Angular Rate Gyro Sensor
Datasheet
Unconfirmed
11207AC-R250-B1K0-T004C
TE Connectivity
Angular Rate Gyro Sensor
Datasheet
Unconfirmed