The Omron G5LA-1A4DC24 is a non-latching SPST-NO relay with a contact arrangement of 1 Form A. It operates at a DC coil voltage of 24VDC and a coil current of 15mA. The relay has a coil resistance of 1.6Kohm and a maximum pick-up voltage of 18VDC. It can switch up to 10A of current and has a maximum AC switching voltage of 250V. The relay is designed for through-hole mounting and has a termination style of PC pin. It has a number of terminals of 4 and a relay construction of non-latching. The operate time is 10ms and it does not have a coil suppression diode or a push to test button. The operating temperature range is -40 to 85 degrees Celsius.
Omron G5LA-1A4DC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G5LA-1A4DC24 to view detailed technical specifications.
No datasheet is available for this part.