
Digital CCD Cameras For Vision System
Omron FZ-SC2M technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Resolution (height) | 1200pixel |
| Resolution (width) | 1600pixel |
| Series | FZ |
| Termination | Circular |
| Weight | 0.168lb |
| RoHS | Compliant |
No datasheet is available for this part.
