
The FXMS3110DR1 is a linear hall effect sensor from NXP, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.95V and 3.6V. The device is RoHS compliant and is available in tape and reel packaging with a quantity of 1000 units per reel. The FXMS3110DR1 is designed for surface mount applications and has a low supply current of 17.2uA.
NXP FXMS3110DR1 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.95V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17.2uA |
| Weight | 0.000236oz |
| RoHS | Compliant |
Download the complete datasheet for NXP FXMS3110DR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
