SPDT analog switch or 2:1 multiplexer/demultiplexer bus switch featuring a 250MHz -3dB bandwidth. Operates with a single supply voltage ranging from 1.65V to 5.5V, drawing a maximum supply current of 1uA. Offers a continuous drain current of 15.6A and a drain-to-source voltage of 250V. This surface mount component has an on-state resistance of 15 Ohms and a power dissipation of 180mW, with an operating temperature range of -40°C to 85°C. Packaged on a 5000-piece tape and reel, this RoHS compliant device is lead-free.
Onsemi FSA3157L6X technical specifications.
| -3db Bandwidth | 250MHz |
| Continuous Drain Current (ID) | 15.6A |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA3157L6X to view detailed technical specifications.
No datasheet is available for this part.
