This 20-contact circular connector features a right-angle body orientation and crimp termination method. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC. It has a pin contact gender and a single port.
Amphenol GTC08CF28-16PZ-023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.