
FOX Electronics FOX801BELF-128 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 2mm |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FOX801 |
| Termination | SMD/SMT |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX801BELF-128 to view detailed technical specifications.
No datasheet is available for this part.