The T370E106K025AT is a 10uF tantalum capacitor with a voltage rating of 25V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk quantity of 500 and has a radial termination. Its dimensions are 7.87mm in length, 5.84mm in width, and 3.3mm in height, with a lead pitch of 5.08mm.
Kemet T370E106K025AT technical specifications.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | T370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T370E106K025AT to view detailed technical specifications.
No datasheet is available for this part.