The Kemet T495X226K035AGE1807280 is a 22uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It features a low ESR of 0.18 and a leakage current of 7.7. The capacitor has a case code of X and is constructed with a flat design. It is rated for operation between -55°C and 125°C and is available in a 7343-43 package.
Kemet T495X226K035AGE1807280 technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.18Ohm |
| Leakage Current | 7.7uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495X226K035AGE1807280 to view detailed technical specifications.
No datasheet is available for this part.