POWER ENTRY, RECEPTACLE GFCI, 20A, 125VAC, WHITE; Current Rating:20A; Voltage Rating VAC:125V; Connector Colour:White; Gender:Receptacle; No. of Outlets:2; Connector Mounting:Wall Mount; IP Rating:- ;RoHS Compliant: Yes
Hubbell GFR8300SNAPWNA technical specifications.
| Current Rating | 20A |
| Gender | Female |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Hubbell GFR8300SNAPWNA to view detailed technical specifications.
No datasheet is available for this part.