This 100-contact, 2-row shrouded header features gold-plated contacts and a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for surface mount applications.
Samtec FW-50-03-G-D-300-100-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-50-03-G-D-300-100-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.