Turck FCS-GL1/2A4-NA-H1141 technical specifications.
| Package/Case | 100 |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Turck FCS-GL1/2A4-NA-H1141 to view detailed technical specifications.
No datasheet is available for this part.