Butt Splice Terminal 18-22AWG Copper 15.7mm Tin Bag
Panduit ES18B-L technical specifications.
| Type | Butt Splice Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.