Delta Electronics EFB1212HF technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3150r/min |
| Maximum Airflow | 99.94CFM |
| Maximum Pressure | 0.304inH2O |
| Noise Level | 45.5dB |
| Line Current | 0.32A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics EFB1212HF to view detailed technical specifications.
No datasheet is available for this part.