Intel EE80C51RA24 technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE80C51RA24 to view detailed technical specifications.
No datasheet is available for this part.