Omron E3V3-D82 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.7m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| Maximum Sensing Distance | 0.7 m |
| Maximum Response time | 1ms |
| RoHS Version | 2002/95/EC |
| ECCN | EAR99 |
| Hts | 8541408000 |
Download the complete datasheet for Omron E3V3-D82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.