SPDT Snap Action Switch, Roller Lever, 250mA, 125VAC
EVAL KIT - MLKHN1501/KL5BPLC250 Broadband Powerline Communications (PLC)
DFB-LD Laser Diode 1560.61nm 2mW 14-Pin Butterfly
E21-00AX Thermoplastic SPDT On-Mom Switch
Sumitomo FLD5F14CN-E21-E1 Laser Diode Module 14-Pin Butterfly Package
Laser Diode MQW-LD 1560.61nm 5mW 8-Pin Butterfly
8-Contact Right-Angle Surface-Mount RJ11 Connector
32-Contact Right-Angle Surface-Mount Connector, 1.25mm Pitch, -40 to 85°C
24-Contact Right-Angle Surface Mount Connector, 1.25mm Pitch, -40 to 85°C
8-Contact Right-Angle Surface Mount Connector, 1.25mm Pitch, -40°C to 85°C
Conn HSSDC RCP 24 POS 1.25mm Solder RA SMD 24 Terminal 3 Port
Conn HSSDC RCP 32 POS 1.25mm Solder RA SMD 32 Terminal 4 Port
8-Contact Right-Angle Surface Mount Connector, RCP Gender, 1.25mm Pitch, -40°C to 85°C
24-Contact Right Angle Surface Mount Connector, 1.25mm Pitch, -40 to 85°C
Conn HSSDC RCP 8 POS 1.25mm Solder RA SMD 8 Terminal 1 Port
125V 100mA SPDT On-Mom Roller Lever Switch
Ferrite Cores & Accessories E21/9/5 N27OL