
20-position, single-row socket strip with 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Bronze contacts with gold plating ensure reliable mating, supporting a max current rating of 5.9A and max AC voltage of 475V. The black polymer housing offers UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range.
Sign in to ask questions about the Samtec BCS-120-F-S-PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-120-F-S-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 50.8mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-120-F-S-PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.