The SNJ54LS139AFK is a dual 2-input 4-output demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of -400uA and a low level output current of 4mA. The device is powered by a 5V supply voltage and has a propagation delay of 38ns. It is packaged in a QCCN-20 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SNJ54LS139AFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54LS139AFK technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS139AFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.