
The DS90LV049QMTX/NOPB is a 4-channel 400Mbps full-duplex transceiver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-16 surface mount package. The device is RoHS compliant and has a maximum power dissipation of 1.146W. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The transceiver has a propagation delay of 3.5ns and a turn-on delay time of 3.5ns.
Texas Instruments DS90LV049QMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.146W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 70W |
| Power Dissipation | 1.146W |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV049QMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.