
Texas Instruments DS90C031E-QML technical specifications.
| Package/Case | LCC |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.9W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C031QML |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C031E-QML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
