
Quad CMOS differential line driver for high-speed data transmission, supporting up to 155.5Mbps. Features 4 differential channels with failsafe operation and ESD protection. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 21mA supply current. Packaged in a 16-SOIC surface-mount format, this component offers a propagation delay of 3ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments DS90C031BTM technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Current | 21mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -5mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 20W |
| Power Dissipation | 1.068W |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Turn-On Delay Time | 3ns |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90C031BTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.