Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC, 306, 2 PIN
Sensitron JANTXV1N6628 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6628 to view detailed technical specifications.
No datasheet is available for this part.