This Glenair connector features a straight body orientation and 22 terminals, with a maximum operating temperature of 125°C and a minimum of -55°C. It is designed for flange mounting and has a termination method of solder pot. The connector has a maximum current rating of 3A and is part of the Geo-Marine series.
Glenair 220-12E12-22SN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 33.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 3A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-12E12-22SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.