PROBE, 1620-S THERMO-HYGROMETER; Accessory Type:Sensor; For Use With:Fluke 1620A Digital Thermometer-Hygrometers; External Diameter:19mm; Length:79mm
Danaher 2626-S technical specifications.
| Length | 79mm |
| Outside Diameter | 19mm |
| Series | DewK |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 2626-S to view detailed technical specifications.
No datasheet is available for this part.