Rocker Switch, On-off, 1A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Arcolectric C1250AP technical specifications.
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | 1250 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Arcolectric C1250AP to view detailed technical specifications.
No datasheet is available for this part.