Hook-up Wire 14AWG 2.28mm Nickel Plated Copper 600VAC
Quirk Wire Company M22759/12-14-9 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 2.28mm |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Quirk Wire Company M22759/12-14-9 to view detailed technical specifications.
No datasheet is available for this part.