The C0805K180F5GMG is a ceramic chip capacitor with a capacitance of 18pF and a voltage rating of 50VDC. It has a tolerance of 1% and a dielectric of BP. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet C0805K180F5GMG technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C0805K180F5GMG to view detailed technical specifications.
No datasheet is available for this part.