
Bidirectional Transient Voltage Suppressor (TVS) diode offering 330W peak pulse power and 3.3V reverse standoff voltage. Features a 22V clamping voltage, 4V minimum breakdown voltage, and 15A peak pulse current. This silicon device, with two elements, operates bidirectionally and is housed in a compact SOT-26 surface mount package. It provides protection across a wide temperature range of -55°C to 150°C.
Diodes DLPD3V3LC-7 technical specifications.
| Package/Case | SOT-26 |
| Clamping Voltage | 22V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.1mm |
| Leakage Current | 110mA |
| Length | 3mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 110uA |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DLPD3V3LC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
