
28-pin TSSOP digital audio transmitter, operating from 4.5V to 5.5V supply. Features industrial temperature grade with a range of -40°C to 85°C. This interface IC offers one function and utilizes a dual terminal position within its 28-pin configuration. The JEDEC package code is R-PDSO-G28, with dimensions of 9.7mm length and 4.4mm width.
Texas Instruments DIT4096IPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DIT4096IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.