
Octal-channel, 16-bit voltage output digital-to-analog converter featuring an ultra-low glitch design. This component offers 8 DAC channels with a 16-bit resolution and a unipolar output polarity. It integrates a 2.5V, 2ppm/°C internal reference and operates from a single supply voltage between 2.7V and 5.5V. The device boasts a settling time of 5µs, a signal-to-noise ratio of 83dB, and spurious-free dynamic range of 63dB. Packaged in a 16-TSSOP with gold contact plating, it is RoHS compliant and suitable for operation from -40°C to 125°C.
Texas Instruments DAC8568IBPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8568IBPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
