
16-bit, single-channel digital-to-analog converter featuring a parallel interface and an internal +10V reference. Offers a 200 kS/s conversion rate with a 5 µs settling time and 2 LSB integral nonlinearity. Operates with a dual supply voltage up to ±15.75V, consuming 100mW nominal power. Packaged in a 48-pin LQFP for surface mounting, supplied on tape and reel.
Texas Instruments DAC7741YL/2K technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YL/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.