The AVX CWR11KK475JBB\TR is a 4.7uF tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 5%. It features an ESR of 2.5 and a leakage current of 1.2. The capacitor is designed for surface mount applications and has a case code of C. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of B. The capacitor is constructed with a standard ESR type and has an inward L termination style.
AVX CWR11KK475JBB\TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 1.2uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11KK475JBB\TR to view detailed technical specifications.
No datasheet is available for this part.