This 0.15pF ceramic chip capacitor is rated for 50VDC and features a tolerance of 0.05pF. It has a dielectric of CK and is constructed with a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 0402 package type and is constructed with a pad termination style.
Murata GRM1554C1HR15WZ01J technical specifications.
| Capacitance | 0.15pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | CK |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1554C1HR15WZ01J to view detailed technical specifications.
No datasheet is available for this part.