ZF Electronics D419-B8AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 1@250VAC@ENA |
| Max AC Voltage Rating | 250@ENV |
| Max DC Voltage Rating | 30@ENV |
| Electrical Life | 50000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D419-B8AA to view detailed technical specifications.
No datasheet is available for this part.