Omron D3SK-B1R technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
