
SPST detector switch with a 3.5mm toggle actuator, designed for surface mount (SMD/SMT) applications. Features a right-angle orientation and gull wing termination. Rated for 5VDC and 1mA, with an electrical life of 100,000 cycles and mechanical life of 150,000 cycles. Operates within a temperature range of -25°C to 85°C.
Omron D3SK-A1R technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Operating Position | 0.185inch |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-A1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
