
This Omron D3SK-A1R-6 is a SPST toggle switch with a surface mount package, rated for 5V DC and operating within a temperature range of -25°C to 85°C. It features a mechanical life of 150000 cycles and an electrical life of 100000 cycles. The switch is RoHS compliant and available in a package quantity of 6000 units per reel.
Omron D3SK-A1R-6 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-A1R-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
