2-way, straight, male jumper (busbar) for PC board sockets, featuring a 5.08mm pitch. Constructed with a PBT insulation material and brass contacts with gold plating, it offers a 10A current rating. The component has a body length of 7mm, a width of 12.7mm, and a depth of 3.2mm, with a blue housing color and UL94 V-0 flammability rating.
Harwin D3086-97 technical specifications.
| Body Length | 7mm |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.5inch |
| Housing Color | Blue |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 17mm |
| Material | PBT, Polybutylene |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3086-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.