Harwin D3082-46 technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006455oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3082-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
