
Omron D2A-1110 technical specifications.
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | D2A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2A-1110 to view detailed technical specifications.
No datasheet is available for this part.
